Switch, SPST, Vertical, 0.005A, 12VDC, Through Hole-straight
Alps Alpine SKHCACA010 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | SKH |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKHCACA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.