Special Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Alps Alpine SKHKAAA010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | SKHK |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKHKAAA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.