Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
Alps Alpine SKHUAKE010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKHUAKE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.