Alps Alpine SKQUDBE010 technical specifications.
| Actuator Style | Square Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 3.14N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SKQUDBE010 to view detailed technical specifications.
No datasheet is available for this part.