Alps Alpine SKRAAUE010 technical specifications.
| Type | Middle Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 5000000Cycles |
| Operating Force | 0.6N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SKRAAUE010 to view detailed technical specifications.
No datasheet is available for this part.