This compact tactile switch features a SPST configuration with a round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 12VDC and an electrical life of 300,000 cycles. The switch is designed for surface mount applications and has a gull wing termination style. It operates within a temperature range of -30°C to 85°C.
Alps Alpine SKSVBAE010 technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.6N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Alps Alpine SKSVBAE010 to view detailed technical specifications.
No datasheet is available for this part.