Alps Alpine SKTDLBE010 technical specifications.
| Type | Side Push |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Operating Force | 1.6N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Alps Alpine SKTDLBE010 to view detailed technical specifications.
No datasheet is available for this part.