Alps Alpine SLLB220100 technical specifications.
| Type | Multi Control Switch |
| Max Current Rating | 0.01@5VDCA |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SLLB220100 to view detailed technical specifications.
No datasheet is available for this part.