Lever Push Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle,
Alps Alpine SLLB510100 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SLLB510100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.