Snap Acting/Limit Switch, SPST, Horizontal, 0.1A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-right Angle,
Alps Alpine SPPB530701 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPPB530701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.