The SPPH210500 is a DPDT pushbutton switch with a square plunger actuator. It features a maximum current rating of 0.1 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has a termination style of PC pins and is mounted through a hole. It is rated for 10,000 electrical life cycles and has an operating temperature range of -10 to 60 degrees Celsius.
Alps Alpine SPPH210500 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SPPH210500 to view detailed technical specifications.
No datasheet is available for this part.