Special Switch, DPDT, Momentary, 0.1A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Alps Alpine SPPH230500 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | SPPH2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPPH230500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.