The SPUN191400 is a DPDT latching switch with a plunger actuator style and a maximum current rating of 1 ampere at 25 volts DC. It has a maximum DC voltage rating of 30 volts and a termination style of PC pins. The switch is designed for through-hole mounting and has a right-angle body orientation. It is rated for 10,000 electrical life cycles and operates within a temperature range of -10 to 60 degrees Celsius.
Alps Alpine SPUN191400 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 1@25VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Latching |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SPUN191400 to view detailed technical specifications.
No datasheet is available for this part.