The SPUN19C400 is a 4PDT latching pushbutton switch from Alps Alpine. It features a plunger actuator style and can handle a maximum current rating of 1 ampere at 25 volts DC. The switch has a maximum DC voltage rating of 30 volts and a termination style of PC pins. It is designed for through-hole mounting and has a right-angle body orientation. The SPUN19C400 has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It also has an electrical life of 10,000 cycles.
Alps Alpine SPUN19C400 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Plunger |
| Max Current Rating | 1@25VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Latching |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SPUN19C400 to view detailed technical specifications.
No datasheet is available for this part.