Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, 1 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Surface Mount-straight,
Alps Alpine SPVE110600 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVE110600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.