Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Alps Alpine SPVQ140100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVQ140100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.