Snap Acting/Limit Switch, SPDT, 0.1A, 12VDC, Wire Terminal, Plunger Actuator, Panel Mount,
Alps Alpine SPVQ361700 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVQ361700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.