Switch Rotary SP10T 10 Screwdriver Gull Wing 0.001A 5VDC T/R
Alps Alpine SRBD110200 technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Number of Positions | 10 |
| Termination Style | Gull Wing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SRBD110200 to view detailed technical specifications.
No datasheet is available for this part.