Electromechanical Switch N.O. SPST Multi Control Switch 0.001A T/R
Alps Alpine SRBE110301 technical specifications.
| Type | Multi Control Switch |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Max Current Rating | 0.001@5VDCA |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SRBE110301 to view detailed technical specifications.
No datasheet is available for this part.