Switch Rotary SP9T 9 Flush Screwdriver Gull Wing 0.1A 16VDC T/R
Alps Alpine SRBQ290301 technical specifications.
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.1@16VDCA |
| Max DC Voltage Rating | 16V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 40° |
| Number of Positions | 9 |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SRBQ290301 to view detailed technical specifications.
No datasheet is available for this part.