Slide Switch, 3 Positions, Horizontal, 0.001A, 5VDC, Solder Terminal, Surface Mount-right Angle,
Alps Alpine SSAH120100 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSAH120100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.