The Alps Alpine SSCM110100 is a compact two-way operation detector switch with a switch configuration of N.O. and a pole throw configuration of SPDT. It has a maximum current rating of 0.001 amps at 5 volts DC and a maximum DC voltage rating of 5 volts. The switch has an electrical life and mechanical life of 50,000 hours. It features a J-bend termination style and is designed for surface mount applications. The switch has a right angle body orientation and a lever actuator style with an operating force of 0.35 and a total travel of 1.57. It operates within a temperature range of -10 to 60 degrees Celsius.
Alps Alpine SSCM110100 technical specifications.
| Type | Compact Two-Way Operation |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Right Angle |
| Actuator Style | Lever |
| Operating Force | 0.35N |
| Total Travel | 1.57mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SSCM110100 to view detailed technical specifications.
No datasheet is available for this part.