Slide Switch, 1 Positions, 4P2T, 0.1A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Alps Alpine SSSF040800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSF040800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.