The Alps Alpine SSSS7C0101 is a general-purpose SPDT slide switch with a maximum current rating of 0.3A at 4VDC and a maximum DC voltage rating of 4V. It features a side slide actuator style and a gull wing termination style. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Alps Alpine SSSS7C0101 technical specifications.
| Type | General Purpose |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@4VDCA |
| Max DC Voltage Rating | 4V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SSSS7C0101 to view detailed technical specifications.
No datasheet is available for this part.