Switch Slide SPDT Side Slide 0.3A 4VDC 10000Cycles Gull Wing SMD T/R
Alps Alpine SSSS7C0201 technical specifications.
| Type | General Purpose |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@4VDCA |
| Max DC Voltage Rating | 4V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SSSS7C0201 to view detailed technical specifications.
No datasheet is available for this part.