Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle,
Alps Alpine SSSS915001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSS915001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.