Slide Switch, SP3T, 0.1A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Alps Alpine SSSS919800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSS919800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.