Slide Switch, 1 Positions, SP3T, Horizontal, 0.1A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Alps Alpine SSSS91A600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SSSS9 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSS91A600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.