The SSSS91A900 is a general-purpose SP3T slide switch with a side slide actuator style and PC pin termination. It has a maximum current rating of 0.1A at 12VDC and a maximum DC voltage rating of 12V. The switch is designed for through-hole mounting and operates within a temperature range of -40 to 85°C.
Alps Alpine SSSS91A900 technical specifications.
| Type | General Purpose |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SSSS91A900 to view detailed technical specifications.
No datasheet is available for this part.