The SSST010600 is a self-return slide switch with a single pole, double throw configuration, rated for 0.1A at 12VDC. It features a top slide actuator style and PC pin termination. The switch is designed for bracket mount and through hole mounting. It has an electrical life of 10,000 cycles and a mechanical life of 10,000 cycles. The operating temperature range is -10°C to 60°C.
Alps Alpine SSST010600 technical specifications.
| Type | Self-Return |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Alps Alpine SSST010600 to view detailed technical specifications.
No datasheet is available for this part.