Alps Electric GLMC1R003A technical specifications.
| Package/Case | 0630 |
| Height | 3mm |
| Inductance | 1uH |
| Length | 6.5mm |
| Max DC Current | 10A |
| Packaging | Tape and Reel |
| Series | GLMC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric GLMC1R003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.