Alps Electric GLMCR4703A technical specifications.
| Package/Case | 0630 |
| Height | 3mm |
| Inductance | 470nH |
| Length | 6.5mm |
| Max DC Current | 13.9A |
| Packaging | Tape and Reel |
| Series | GLMC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric GLMCR4703A to view detailed technical specifications.
No datasheet is available for this part.