
Alps Electric GLMDR4501A technical specifications.
| DC Current | 27A |
| Depth | 10mm |
| Height | 4mm |
| Inductance | 0.45uH |
| Length | 10mm |
| Max DC Current | 25A |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0011R |
| Series | GLMD |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric GLMDR4501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.