Alps Electric GLMHR2303A technical specifications.
| Package/Case | 0630 |
| Height | 3mm |
| Inductance | 230nH |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max DC Current | 20A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GLMH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric GLMHR2303A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.