Alps Electric HGDEPM023A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HGDEPM023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.