
Alps Electric HGDESN021A technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HGDESN021A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
