
Alps Electric HGDESN031A technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HGDESN031A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
