Alps Electric HSCDTD001A technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HSCDTD001A to view detailed technical specifications.
No datasheet is available for this part.