Alps Electric HSPPAA001A technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Type | Analog |
| Output Voltage | 1.6V |
| Packaging | Cut Tape |
| Pressure Type | Absolute |
| Series | HSPPA |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HSPPAA001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.