Alps Electric RS6011Y50K technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 50000R |
| Resistance Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric RS6011Y50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
