Alps Electric SDKZ1G0200 technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SDKZ1G0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.