Alps Electric SK2AA00030 technical specifications.
| Color | Beige |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SK2AA |
| Termination | Radial |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SK2AA00030 to view detailed technical specifications.
No datasheet is available for this part.