Alps Electric SK2AA00510 technical specifications.
| Color | Clear |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SK2AA |
| Termination | Radial |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SK2AA00510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.