Alps Electric SKHCABA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SKHC |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SKHCABA010 to view detailed technical specifications.
No datasheet is available for this part.