
SPST tactile switch with through-hole mounting and PC pin termination. Features a 1.27N operating force, 50mA current rating, and 12VDC voltage rating. Offers a black actuator with 3mm length and a black body, measuring 12mm in length and 12.5mm in depth. Designed for 1,000,000 electrical life cycles, this RoHS compliant component operates between -30°C and 85°C.
Alps Electric SKHCBEA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3mm |
| Color | Black |
| Contact Current Rating | 5mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.5mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHCBEA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
