Alps Electric SKHCBKA010 technical specifications.
| Actuator Color | Blue |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.74N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHCBKA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.