
Illuminated, through-hole tactile switch featuring a grey, 1.5mm stem actuator. This SPST switch offers a 50mA contact current rating and a 12VDC voltage rating. It boasts an electrical life of 1,000,000 cycles and a mechanical life of 500,000 cycles, with an operating force of 1.57N. The component is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Alps Electric SKHHAMA010 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.5mm |
| Actuator Type | STEM |
| Color | Grey |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHAMA010 to view detailed technical specifications.
No datasheet is available for this part.
