
Illuminated, through-hole tactile switch with a straight, stem-type actuator and yellow button. Features a 5.1N operating force, 50mA contact current rating, and 12VDC voltage rating. Offers 200,000 cycles of electrical and mechanical life. This SPST switch is lead-free, RoHS compliant, and suitable for automotive applications.
Alps Electric SKHHCRA010 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 1.5mm |
| Actuator Type | STEM |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Operating Force | 5.1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHCRA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
