
SPST tactile switch with a 6.0x6.0mm footprint and 7.0mm height. Features a 100gf operating force, 3.4mm grey actuator, and silver-plated contacts. Rated for 12V DC and 50mA, with an electrical life of 1,000,000 cycles. Through-hole mount with PC pin termination, operating temperature range of -20°C to 85°C, and RoHS compliant.
Alps Electric SKHHQVA010 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 3.4mm |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHQVA010 to view detailed technical specifications.
No datasheet is available for this part.
