Alps Electric SKHJFAA010 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.5mm |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Tray |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHJFAA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.